Part Details for LM4875MM/NOPB by National Semiconductor Corporation
Overview of LM4875MM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4875MM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4875MM/NOPB-ND
|
DigiKey | LM4875 750MW AUDIO POWER AMPLIFI Min Qty: 395 Container: Bulk MARKETPLACE PRODUCT |
60147 In Stock |
|
$0.7600 | Buy Now |
|
Bristol Electronics | 1862 |
|
RFQ | ||
|
Rochester Electronics | LM4875 750mW Audio Power Amplifier with DC Volume Control and Headphone Switch RoHS: Compliant Status: Active Min Qty: 1 | 60147 |
|
$0.6520 / $0.7671 | Buy Now |
Part Details for LM4875MM/NOPB
LM4875MM/NOPB CAD Models
LM4875MM/NOPB Part Data Attributes
|
LM4875MM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4875MM/NOPB
National Semiconductor Corporation
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH, MSOP-8, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.118 INCH, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4875MM/NOPB
This table gives cross-reference parts and alternative options found for LM4875MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4875MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4875MM/NOPB | 750-mW, stereo, analog input, Class-AB audio amplifier w/precision DC volume control & headphone amp 8-VSSOP -40 to 85 | Texas Instruments | LM4875MM/NOPB vs LM4875MM/NOPB |
LM4875MM | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH, MSOP-8 | Texas Instruments | LM4875MM/NOPB vs LM4875MM |
LM4875MM | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH, MSOP-8, Audio Control IC | National Semiconductor Corporation | LM4875MM/NOPB vs LM4875MM |