Consumer Circuits
LM4875MX
Description: 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8

Overview of LM4875MX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for LM4875MX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4875MX by Texas Instruments

LM4875MX
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
VOLUME CONTROL CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.902 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Supply Current-Max
7 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.899 mm
Want to compare parts?
  1. LM4875MX
    Texas Instruments
    1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8
    VS

Alternate Parts for LM4875MX

This table gives cross-reference parts and alternative options found for LM4875MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4875MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4875MX IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC National Semiconductor Corporation LM4875MX vs LM4875MX
LM4875M 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8 Texas Instruments LM4875MX vs LM4875M
LM4875MX/NOPB 750-mW, stereo, analog input, Class-AB audio amplifier w/precision DC volume control & headphone amp 8-SOIC -40 to 85 Texas Instruments LM4875MX vs LM4875MX/NOPB
LM4875MX/NOPB IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC National Semiconductor Corporation LM4875MX vs LM4875MX/NOPB
Part Number Description Manufacturer Compare
LM4875M 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8 Texas Instruments LM4875MX vs LM4875M
LM4875MX/NOPB 750-mW, stereo, analog input, Class-AB audio amplifier w/precision DC volume control & headphone amp 8-SOIC -40 to 85 Texas Instruments LM4875MX vs LM4875MX/NOPB

Related Parts for LM4875MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4875MX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4875MX by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4875MX would you like to use for your alert(s)?
  • Please alert me when LM4875MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4875MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4875MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4875MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4875MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4875MX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: