Part Details for LM4879IBLX/NOPB by Texas Instruments
Overview of LM4879IBLX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4879IBLX/NOPB
LM4879IBLX/NOPB CAD Models
LM4879IBLX/NOPB Part Data Attributes
|
LM4879IBLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4879IBLX/NOPB
Texas Instruments
1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MO-211BC, MICRO, SMD-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TFBGA, BGA9,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.045 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.514 mm |
Alternate Parts for LM4879IBLX/NOPB
This table gives cross-reference parts and alternative options found for LM4879IBLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4879IBLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4879IBL/NOPB | 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9 | Texas Instruments | LM4879IBLX/NOPB vs LM4879IBL/NOPB |
LM4879IBLX | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MO-211BC, MICRO, SMD-9 | Texas Instruments | LM4879IBLX/NOPB vs LM4879IBLX |
LM4879IBLX | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9 | National Semiconductor Corporation | LM4879IBLX/NOPB vs LM4879IBLX |
LM4879IBL | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MO-211BC, MICRO, SMD-9 | Texas Instruments | LM4879IBLX/NOPB vs LM4879IBL |