-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6376
|
Newark | Amp, Audio Dual 0.25W, 4880, Soic8, Output Power:250Mw, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: No |TEXAS INSTRUMENTS LM4880M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8100 / $3.8700 | Buy Now |
DISTI #
2156-LM4880M-TI-ND
|
DigiKey | IC AMP CLASS AB STER 325MW 8SOIC Min Qty: 204 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25070 In Stock |
|
$1.4800 | Buy Now |
DISTI #
LM4880M-ND
|
DigiKey | IC AMP CLASS AB STER 325MW 8SOIC Min Qty: 204 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7135 | Buy Now |
DISTI #
595-LM4880M
|
Mouser Electronics | Audio Amplifiers Dual 200 mW Audio Pw Amp w/Shutdown Mode RoHS: Not Compliant | 174 |
|
$1.4600 / $2.7300 | Buy Now |
|
Rochester Electronics | LM4880 Dual 200 mW Audio Power Amplifier with Shutdown Mode RoHS: Not Compliant Status: Active Min Qty: 1 | 18935 |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
LM4880M
|
TME | IC: audio amplifier, Pout: 250mW, 2.7÷5.5VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 0 |
|
$1.9500 / $2.7700 | RFQ |
|
Ameya Holding Limited | IC AMP AUDIO PWR .325W AB 8SOIC | 34931 |
|
RFQ | |
DISTI #
3116877
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9557 | Buy Now |
DISTI #
3116877
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9433 / $4.9097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4880M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4880M
Texas Instruments
250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.11 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4880M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4880M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4880MX | 0.325W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | LM4880M vs LM4880MX |
LM4881MX | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM4880M vs LM4881MX |
LM4881MX/NOPB | 200-mW, stereo, analog input, headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | LM4880M vs LM4881MX/NOPB |