There are no models available for this part yet.
Overview of LM48820TMX/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM48820TMX/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LM48820TMX/NOPB-ND
|
DigiKey | IC AMP CLSS AB STER 95MW 14DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6958 / $0.7241 | Buy Now | |
DISTI #
926-LM48820TMX/NOPB
|
Mouser Electronics | Audio Amplifiers 95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.6380 / $0.6890 | Order Now | |
Rochester Electronics | LM48820 Gnd-Ref, Ultra Low Noise, Fixed Gain, 95mW Stereo Headphone Amp RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.6272 / $0.7379 | Buy Now | ||
Ameya Holding Limited | IC AMP AUDIO PWR .095W AB 14BGA | 14500 |
|
RFQ |
CAD Models for LM48820TMX/NOPB by Texas Instruments
Part Data Attributes for LM48820TMX/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
SMD-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
SNR IS 100DB
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
S-PBGA-B14
|
JESD-609 Code
|
e1
|
Length
|
1.615 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
0.095 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA14,4X4,16
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.675 mm
|
Supply Current-Max
|
5.5 mA
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.615 mm
|
Alternate Parts for LM48820TMX/NOPB
This table gives cross-reference parts and alternative options found for LM48820TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48820TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48820TMX | 0.095W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, ROHS COMPLIANT, MICRO SMD-14 | Texas Instruments | LM48820TMX/NOPB vs LM48820TMX |
LM48820TMX | IC 0.095 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, MICRO SMD-14, Audio/Video Amplifier | National Semiconductor Corporation | LM48820TMX/NOPB vs LM48820TMX |