Part Details for LM48823TLX by Texas Instruments
Overview of LM48823TLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Part Details for LM48823TLX
LM48823TLX CAD Models
LM48823TLX Part Data Attributes:
|
LM48823TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48823TLX
Texas Instruments
1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA16, 2 X 2 MM, MICRO, SMD-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.97 mm |
Alternate Parts for LM48823TLX
This table gives cross-reference parts and alternative options found for LM48823TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48823TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48823TLX/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA16, 2 X 2 MM, GREEN, MICRO, SMD-16, Audio Control IC | National Semiconductor Corporation | LM48823TLX vs LM48823TLX/NOPB |
LM48823TLX | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA16, 2 X 2 MM, MICRO, SMD-16, Audio Control IC | National Semiconductor Corporation | LM48823TLX vs LM48823TLX |
LM48823TLX/NOPB | Mono, Bridge-Tied Load, Ceramic Speaker Driver with I2C Volume Control and Reset 16-DSBGA | Texas Instruments | LM48823TLX vs LM48823TLX/NOPB |
LM48823TL/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA16, 2 X 2 MM, GREEN, MICRO, SMD-16, Audio Control IC | National Semiconductor Corporation | LM48823TLX vs LM48823TL/NOPB |