Part Details for LM48901SQE by Texas Instruments
Overview of LM48901SQE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM48901SQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM48901SQE-ND
|
DigiKey | AUDIO AMPLIFIER, 4 CHANNEL(S) Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$5.1000 | Buy Now |
|
Rochester Electronics | LM48901 - Audio Amplifier, 2.8W, 4 Channel(s), 1 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 193 |
|
$4.3700 / $5.1400 | Buy Now |
Part Details for LM48901SQE
LM48901SQE CAD Models
LM48901SQE Part Data Attributes
|
LM48901SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48901SQE
Texas Instruments
IC 2.8 W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, ROHS COMPLIANT, LLP-32, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, LLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LM48901SQE
This table gives cross-reference parts and alternative options found for LM48901SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48901SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48901SQX/NOPB | 3.2W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, GREEN, WQFN-32 | Texas Instruments | LM48901SQE vs LM48901SQX/NOPB |
LM48901SQX | IC 2.8 W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, ROHS COMPLIANT, LLP-32, Audio/Video Amplifier | Texas Instruments | LM48901SQE vs LM48901SQX |
LM48901SQ/NOPB | 3.2W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, GREEN, WQFN-32 | Texas Instruments | LM48901SQE vs LM48901SQ/NOPB |