Part Details for LM4890IBL by National Semiconductor Corporation
Overview of LM4890IBL by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4890IBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Quest Components | 145 |
|
$1.0002 / $2.0004 | Buy Now | |
|
Rochester Electronics | IC AMP AUDIO PWR 1W MONO 9USMD RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for LM4890IBL
LM4890IBL CAD Models
LM4890IBL Part Data Attributes
|
LM4890IBL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4890IBL
National Semiconductor Corporation
Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, SMD-9 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e0 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.045 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.514 mm |
Alternate Parts for LM4890IBL
This table gives cross-reference parts and alternative options found for LM4890IBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4890IBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4890IBLX | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9 | National Semiconductor Corporation | LM4890IBL vs LM4890IBLX |
LM4890IBL | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9, MICRO, SMD-9 | Rochester Electronics LLC | LM4890IBL vs LM4890IBL |
LM4890IBL | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | LM4890IBL vs LM4890IBL |
LM4890IBLX | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9, MICRO, SMD-9 | Rochester Electronics LLC | LM4890IBL vs LM4890IBLX |