Part Details for LM4892IBPX by National Semiconductor Corporation
Overview of LM4892IBPX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4892IBPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4892IBPX-ND
|
DigiKey | AUDIO AMPLIFIER, 2 CHANNEL(S) Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5300 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 1W, 2 Channel(s), 1 Func, PBGA8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for LM4892IBPX
LM4892IBPX CAD Models
LM4892IBPX Part Data Attributes
|
LM4892IBPX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4892IBPX
National Semiconductor Corporation
Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, SMD-8 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 80 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.361 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.361 mm |
Alternate Parts for LM4892IBPX
This table gives cross-reference parts and alternative options found for LM4892IBPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4892IBPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4892IBPX | IC AUDIO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | LM4892IBPX vs LM4892IBPX |
LM4892IBP | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MICRO, SMD-8 | Texas Instruments | LM4892IBPX vs LM4892IBP |
LM4892IBP/NOPB | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MICRO, SMD-8 | Texas Instruments | LM4892IBPX vs LM4892IBP/NOPB |
LM4892IBP | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8 | National Semiconductor Corporation | LM4892IBPX vs LM4892IBP |