There are no models available for this part yet.
Overview of LM4898MM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Entertainment and Gaming
Price & Stock for LM4898MM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM4898MM-ND
|
DigiKey | AUDIO AMPLIFIER, 1W, 1 CHANNEL(S Min Qty: 548 Container: Bulk MARKETPLACE PRODUCT |
548 In Stock |
|
$0.7100 | Buy Now | |
Bristol Electronics | 905 |
|
RFQ | ||||
Bristol Electronics | 816 |
|
RFQ | ||||
Quest Components | 724 |
|
$0.9120 / $2.2800 | Buy Now | |||
Quest Components | 652 |
|
$0.7600 / $1.9000 | Buy Now | |||
Rochester Electronics | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 548 |
|
$0.6093 / $0.7168 | Buy Now |
CAD Models for LM4898MM by National Semiconductor Corporation
Part Data Attributes for LM4898MM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MSOP-10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Harmonic Distortion
|
1%
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
1 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.09 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.4 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for LM4898MM
This table gives cross-reference parts and alternative options found for LM4898MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4898MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4898MM | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | LM4898MM vs LM4898MM |
LM4898MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier | National Semiconductor Corporation | LM4898MM vs LM4898MM/NOPB |
LM4898MM/NOPB | 1-W, mono, analog input Class-AB audio amplifier with shutdown select 10-VSSOP -40 to 85 | Texas Instruments | LM4898MM vs LM4898MM/NOPB |
Related Parts for LM4898MM
-
LM4898LDAudio/Video Amplifiers
-
LM7301IM5Operational Amplifiers
-
LM5035MHXSwitching Regulator or Controllers
-
LNK6765VOther Analog ICs
-
TL7705ACDRPower Management Circuits
-
ICL3232ECV-16ZLine Driver or Receivers
-
LM7805ECTLinear Regulator ICs
-
LFSCM3GA40EP1-7FC1152CField Programmable Gate Arrays
-
SK23Rectifier Diodes