-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.3W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA25, ROHS COMPLIANT, SMD-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49101TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49101TM
Texas Instruments
1.3W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA25, ROHS COMPLIANT, SMD-25
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, SMD-25 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B25 | |
Length | 2.066 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.04 mm |
This table gives cross-reference parts and alternative options found for LM49101TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49101TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49101TM | IC 1.3 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA25, ROHS COMPLIANT, SMD-25, Audio/Video Amplifier | National Semiconductor Corporation | LM49101TM vs LM49101TM |