-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA20, GREEN, MICROSMD PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49200TL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49200TL
Texas Instruments
2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA20, GREEN, MICROSMD PACKAGE-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, MICROSMD PACKAGE-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 80 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-XBGA-B20 | |
Length | 2.517 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.045 mm |
This table gives cross-reference parts and alternative options found for LM49200TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49200TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49200TL/NOPB | 500-mW, stereo, analog input Class-AB audio amplifier & I2C control 20-DSBGA -40 to 85 | Texas Instruments | LM49200TL vs LM49200TL/NOPB |
LM49200TLX/NOPB | 500-mW, stereo, analog input Class-AB audio amplifier & I2C control 20-DSBGA -40 to 85 | Texas Instruments | LM49200TL vs LM49200TLX/NOPB |
LM49200TLX | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA20, MICROSMD PACKAGE-20 | Texas Instruments | LM49200TL vs LM49200TLX |