-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit stereo DAC with 50-mW stereo headphone amp & volume control 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4921ITLX/NOPB-ND
|
DigiKey | IC AMP CLSS AB STER 50MW 20DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2867 / $1.3362 | Buy Now |
DISTI #
926-LM4921ITLX/NOPB
|
Mouser Electronics | Audio Amplifiers 16-bit stereo DAC with 50-mW stereo headphone amp & volume control 20-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR .05W AB 20DSBGA | 110500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4921ITLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4921ITLX/NOPB
Texas Instruments
16-bit stereo DAC with 50-mW stereo headphone amp & volume control 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA20,4X5,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.72 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.05 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
This table gives cross-reference parts and alternative options found for LM4921ITLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4921ITLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4921ITLX | IC SPECIALTY CONSUMER CIRCUIT, PBGA20, MICRO, SMD-20, Consumer IC:Other | National Semiconductor Corporation | LM4921ITLX/NOPB vs LM4921ITLX |
LM4921ITL | IC SPECIALTY CONSUMER CIRCUIT, PBGA20, MICRO, SMD-20, Consumer IC:Other | National Semiconductor Corporation | LM4921ITLX/NOPB vs LM4921ITL |
LM4921ITLX | SPECIALTY CONSUMER CIRCUIT, PBGA20, MICRO, SMD-20 | Texas Instruments | LM4921ITLX/NOPB vs LM4921ITLX |