Part Details for LM4921ITLX by Texas Instruments
Overview of LM4921ITLX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4921ITLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP AUDIO PWR .05W AB 20DSBGA | 8000 |
|
RFQ |
Part Details for LM4921ITLX
LM4921ITLX CAD Models
LM4921ITLX Part Data Attributes
|
LM4921ITLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4921ITLX
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PBGA20, MICRO, SMD-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e0 | |
Length | 2.72 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.2 mm |
Alternate Parts for LM4921ITLX
This table gives cross-reference parts and alternative options found for LM4921ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4921ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4921ITLX | IC SPECIALTY CONSUMER CIRCUIT, PBGA20, MICRO, SMD-20, Consumer IC:Other | National Semiconductor Corporation | LM4921ITLX vs LM4921ITLX |
LM4921ITL | SPECIALTY CONSUMER CIRCUIT, PBGA20, MICRO, SMD-20 | Texas Instruments | LM4921ITLX vs LM4921ITL |