-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.3-W, stereo Class-D audio amp with 155-mW headphone amp & 3D enhancement 28-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36637-1-ND
|
DigiKey | IC AMP CLASS D STER 2.2W 28WQFN Min Qty: 1000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7148 / $2.8577 | Buy Now |
DISTI #
926-LM49270SQ/NOPB
|
Mouser Electronics | Audio Amplifiers 2.3-W, stereo Class-D audio amp with 155-mW headphone amp & 3D enhancement 28-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$2.7100 / $2.8500 | Order Now |
|
Rochester Electronics | LM49270 Filterless 2.2W Class-D Audio Subsystem w/ OCL Headphone Amp, 3D Enhancement, & Headphone Sense RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$2.5100 / $2.9500 | Buy Now |
|
Ameya Holding Limited | IC AUDIO SUBSYSTEM 2.2W D 28WQFN | 13021 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49270SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49270SQ/NOPB
Texas Instruments
2.3-W, stereo Class-D audio amp with 155-mW headphone amp & 3D enhancement 28-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 14 dB | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.87 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7.6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM49270SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49270SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49270SQ | 2.2W, 2 CHANNEL, AUDIO AMPLIFIER, QCC28, 5 X 5 MM, LLP-28 | Texas Instruments | LM49270SQ/NOPB vs LM49270SQ |
LM49270SQ | IC 2.2 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC28, 5 X 5 MM, LLP-28, Audio/Video Amplifier | National Semiconductor Corporation | LM49270SQ/NOPB vs LM49270SQ |