Part Details for LM4950TS by National Semiconductor Corporation
Overview of LM4950TS by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM4950TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Single, 9 Pin, Plastic, SIP | 150 |
|
$2.3865 / $3.8700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for LM4950TS
LM4950TS CAD Models
LM4950TS Part Data Attributes:
|
LM4950TS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4950TS
National Semiconductor Corporation
IC 3.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, PLASTIC, TO-263, 9 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-263, 9 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PSSO-G9 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP9H,.5,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.72 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.97 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.69 mm |
Alternate Parts for LM4950TS
This table gives cross-reference parts and alternative options found for LM4950TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4950TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4950TS | 3.1-W, mono, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85 | Texas Instruments | LM4950TS vs LM4950TS |
LM4950TS/NOPB | IC 3.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, PLASTIC, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4950TS vs LM4950TS/NOPB |
LM4950TS/NOPB | 3.1-W, mono, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85 | Texas Instruments | LM4950TS vs LM4950TS/NOPB |