Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on NexGen Digital | 1 | 1 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 10 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
293,793
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5007MMX/NOPB
LM5007MMX/NOPB
Texas Instruments
Yes
Yes
Active
MSOP
TSSOP,
8
compliant
EAR99
8542.39.00.01
Texas Instruments
0.88
2021-04-29 06:27:06
SWITCHING REGULATOR
75 V
9 V
48 V
S-PDSO-G8
e3
3 mm
1
1
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5007MM Power Circuits | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | Texas Instruments | LM5007MMX/NOPB vs LM5007MM |
LM5007MMX Power Circuits | IC 0.9 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5007MMX/NOPB vs LM5007MMX |
LM5007MM/NOPB Power Circuits | IC 0.9 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5007MMX/NOPB vs LM5007MM/NOPB |