-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9152
|
Newark | Dc/Dc Conv, Buck, 600Khz, 125Deg C, Topology:Buck (Step Down), Input Voltage Min:9.5V, Input Voltage Max:95V, No. Of Outputs:2Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:8Pins, Output Current:350Ma, Output Voltage Min:2.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5008MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4100 / $4.3400 | Buy Now |
DISTI #
296-LM5008MM/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 350MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7434 In Stock |
|
$1.7272 / $3.5800 | Buy Now |
DISTI #
926-LM5008MM/NOPB
|
Mouser Electronics | Switching Voltage Regulators 100V,350Ma Buck Reg RoHS: Compliant | 3610 |
|
$1.7600 / $3.5600 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, TSSOP | 240 |
|
$3.5650 / $5.7810 | Buy Now |
DISTI #
LM5008MM/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 9.5÷95VDC, Uout: 2.5÷75VDC, 0.35A Min Qty: 1 | 489 |
|
$2.0000 / $3.3600 | Buy Now |
DISTI #
LM5008MM
|
TME | IC: PMIC, DC/DC converter, Uin: 9.5÷95VDC, Uout: 2.5÷75VDC, 0.35A Min Qty: 1 | 4361 |
|
$1.8400 / $2.9500 | Buy Now |
|
Ameya Holding Limited | VSSOP-8/.03A COT BUCK REG 13V-100V | 392578 |
|
RFQ | |
|
LCSC | Step-down type VSSOP-8-0.65mm DC-DC Converters ROHS | 78 |
|
$0.6653 / $1.0876 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 906 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 0.35A 8VSSOP / Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 75V 0.35A 8-Pin VSSOP T/R | 64801 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5008MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5008MM/NOPB
Texas Instruments
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 95 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5008MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5008MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5008MMX/NOPB | IC 0.61 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5008MM/NOPB vs LM5008MMX/NOPB |
LM5008MM | IC 0.61 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5008MM/NOPB vs LM5008MM |
LM5008MMEP | IC 0.61 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5008MM/NOPB vs LM5008MMEP |
LM5008MM/NOPB | IC 0.61 A SWITCHING REGULATOR, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5008MM/NOPB vs LM5008MM/NOPB |
LM5008MM | 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | Texas Instruments | LM5008MM/NOPB vs LM5008MM |
LM5008MMX | IC 0.61 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5008MM/NOPB vs LM5008MMX |
LM5008MMX/NOPB | 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | Texas Instruments | LM5008MM/NOPB vs LM5008MMX/NOPB |