Part Details for LM5008SDC/NOPB by Texas Instruments
Results Overview of LM5008SDC/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5008SDC/NOPB Information
LM5008SDC/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5008SDC/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM5008SDCNOP-TEX-0
|
TME | PMIC, DC/DC converter, Uin: 9.5÷95V, Uout: 2.5÷75V, 350mA, WSON8 Min Qty: 1000 | 1000 |
|
$2.2835 | Buy Now |
|
|
Chip Stock | 9.5-95VWideVin,350mAConstantOn-TimeNon-SynchronousBuckRegulator8-WSON-40to125 | 10230 |
|
RFQ | |
|
|
LCSC | 600kHz Buck 350mA Adjustable 1 USON-8(4x4) Voltage Regulators - DC DC Switching Regulators RoHS | 10 |
|
$3.6589 / $3.8858 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK ADJ 0.35A 8WSON | 8730 |
|
$1.5105 / $1.9511 | Buy Now |
US Tariff Estimator: LM5008SDC/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5008SDC/NOPB
LM5008SDC/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5008SDC/NOPB Part Data Attributes
|
|
LM5008SDC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5008SDC/NOPB
Texas Instruments
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Hysteretic Current Mode | |
| Input Voltage-Max | 95 V | |
| Input Voltage-Min | 9.5 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.35 A | |
| Output Voltage-Max | 75 V | |
| Output Voltage-Min | 2.5 V | |
| Output Voltage-Nom | 7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.675 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LM5008SDC/NOPB
This table gives cross-reference parts and alternative options found for LM5008SDC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5008SDC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5008SDC | Texas Instruments | Check for Price | 0.61A SWITCHING REGULATOR, DSO8, 4 X 4 MM, LLP-8 | LM5008SDC/NOPB vs LM5008SDC |
LM5008SDC/NOPB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM5008SDC/NOPB is -40°C to 125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to follow the layout guidelines provided in the datasheet to minimize noise and parasitic inductance.
-
The maximum input voltage that the LM5008SDC/NOPB can handle is 60V.
-
Yes, the LM5008SDC/NOPB is qualified for automotive and industrial applications, and is suitable for use in high-reliability systems.
-
The output voltage of the LM5008SDC/NOPB can be calculated using the formula: Vout = (R1/R2) * (Vref), where R1 and R2 are the resistors in the feedback network, and Vref is the internal reference voltage.