-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4230
|
Newark | Ic, Step-Down Regulator, 600Khz, Vssop-8, Topology:Buck (Step Down), Input Voltage Min:9.5V, Input Voltage Max:95V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:8Pins, Output Current:150Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5009MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1700 / $4.1000 | Buy Now |
DISTI #
296-LM5009MM/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 150MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5638 In Stock |
|
$1.6522 / $3.4200 | Buy Now |
DISTI #
926-LM5009MM/NOPB
|
Mouser Electronics | Switching Voltage Regulators 9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 RoHS: Compliant | 4865 |
|
$1.6900 / $3.3700 | Buy Now |
DISTI #
J56:1989_00015161
|
Arrow Electronics | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2329 | Europe - 29000 |
|
$1.5620 / $1.6990 | Buy Now |
DISTI #
V72:2272_07282045
|
Arrow Electronics | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Container: Cut Strips | Americas - 690 |
|
$1.6950 / $3.1470 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, TSSOP | 672 |
|
$2.0345 / $3.6990 | Buy Now |
DISTI #
LM5009MM/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 9.5÷95VDC, Uout: 2.5÷85VDC, 0.15A Min Qty: 1 | 1969 |
|
$1.9200 / $3.6800 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 9.5÷95V, Uout: 2.5÷85V, VSSOP8, buck | 427619 |
|
RFQ | |
DISTI #
SMC-LM5009MM/NOPB
|
Sensible Micro Corporation | XIC R=REG BUCK ADJ 0.15A 8VSSOP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1449 Container: Tape & Reel | 736 |
|
$1.1145 / $1.2456 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5009MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5009MM/NOPB
Texas Instruments
9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 85V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 95 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 85 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5009MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5009MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5009MM | IC 0.37 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5009MM/NOPB vs LM5009MM |
LM5009MM | 9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | Texas Instruments | LM5009MM/NOPB vs LM5009MM |
LM5009MMX/NOPB | IC 0.37 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5009MM/NOPB vs LM5009MMX/NOPB |
LM5009MMX/NOPB | 0.37A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Rochester Electronics LLC | LM5009MM/NOPB vs LM5009MMX/NOPB |
LM5009MM/NOPB | IC 0.37 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5009MM/NOPB vs LM5009MM/NOPB |