-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5-100V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6383
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Hsop-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:7.5V, Input Voltage Max:100V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsop, No. Of Pins:8Pins, Output Current:300Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5018MR/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5400 / $4.6400 | Buy Now |
DISTI #
LM5018MR/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 300MA 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2949 In Stock |
|
$1.8435 / $3.8200 | Buy Now |
DISTI #
926-LM5018MR/NOPB
|
Mouser Electronics | Switching Voltage Regulators 100V,300mA COT Sync Buck Reg RoHS: Compliant | 956 |
|
$1.8400 / $3.8200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.3A 8SOPWR | 142275 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 830 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ISO ADJ 0.3A 8SOPWR | 46900 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5018MR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5018MR/NOPB
Texas Instruments
7.5-100V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 90 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5018MR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5018MR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5018MR | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | Texas Instruments | LM5018MR/NOPB vs LM5018MR |