-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5022MMX/NOPBCT-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6292 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
926-LM5022MMX/NOPB
|
Mouser Electronics | Switching Controllers 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 RoHS: Compliant | 8983 |
|
$1.1100 / $2.7100 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BOOST/SEPIC 10MSOP | 23563 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BOOST/SEPIC 10MSOP | 164588 |
|
$0.8670 / $1.3010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5022MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5022MMX/NOPB
Texas Instruments
6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5022MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5022MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5022MME | IC SWITCHING CONTROLLER, 1115 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | Texas Instruments | LM5022MMX/NOPB vs LM5022MME |
LM5022MM/NOPB | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 | Texas Instruments | LM5022MMX/NOPB vs LM5022MM/NOPB |
LM5022MMX | 1A SWITCHING CONTROLLER, 1115kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM5022MMX/NOPB vs LM5022MMX |
LM5022MME/NOPB | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 | Texas Instruments | LM5022MMX/NOPB vs LM5022MME/NOPB |