-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V push-pull current mode PWM controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1141
|
Newark | Pwm Controller, Current Mode, Msop-10, Input Voltage:90V, Output Voltage:250Mv, Output Current:100Ma, Supply Voltage Min:14V, Supply Voltage Max:90V, Controller Ic Case Style:Msop, No. Of Pins:10Pins, Frequency:600Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5030MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2703 |
|
$2.6900 / $3.4800 | Buy Now |
DISTI #
LM5030MM/NOPBCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3309 In Stock |
|
$1.5966 / $3.3100 | Buy Now |
DISTI #
926-LM5030MM/NOPB
|
Mouser Electronics | Switching Controllers 100V Push-Pull Curr Mode PWM Controller RoHS: Compliant | 1895 |
|
$1.5900 / $3.2800 | Buy Now |
DISTI #
V72:2272_07282118
|
Arrow Electronics | Current Mode PWM Controller 1.5A 200kHz/600kHz 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2332 Container: Cut Strips | Americas - 455 |
|
$1.5850 / $3.2270 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR MULT TOP 10MSOP | 10692 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOP 10MSOP | 11800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5030MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5030MM/NOPB
Texas Instruments
100-V push-pull current mode PWM controller 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 7.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5030MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5030MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5030MMX | IC SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM5030MM/NOPB vs LM5030MMX |
LM5030MM | IC SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM5030MM/NOPB vs LM5030MM |
LM5030MMX | SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM5030MM/NOPB vs LM5030MMX |
LM5030MMX/NOPB | 100-V push-pull current mode PWM controller 10-VSSOP -40 to 125 | Texas Instruments | LM5030MM/NOPB vs LM5030MMX/NOPB |