If you like Findchips… You will love Findchips PRO. Try it Now.

LM5032MTCX/NOPB

High voltage dual Interleaved current mode controller 16-TSSOP -40 to 125

Choose Manufacturer
Price Range $2.4890

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
LM5032MTCX/NOPB Power Circuits High voltage dual Interleaved current mode controller 16-TSSOP -40 to 125 Texas Instruments LM5032MTCX/NOPB vs LM5032MTCX/NOPB
LM5032MTC/NOPB Power Circuits High voltage dual Interleaved current mode controller 16-TSSOP -40 to 125 Texas Instruments LM5032MTCX/NOPB vs LM5032MTC/NOPB
LM5032MTC Power Circuits IC 2.5 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5032MTCX/NOPB vs LM5032MTC
LM5032MTCX Power Circuits IC 2.5 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5032MTCX/NOPB vs LM5032MTCX
Part Number Description Manufacturer Compare
LM5032MTC/NOPB Power Circuits High voltage dual Interleaved current mode controller 16-TSSOP -40 to 125 Texas Instruments LM5032MTCX/NOPB vs LM5032MTC/NOPB
LM5032MTC Power Circuits IC 2.5 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5032MTCX/NOPB vs LM5032MTC
LM5032MTCX Power Circuits IC 2.5 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5032MTCX/NOPB vs LM5032MTCX

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. Malawi
    93
  • 3. Antigua and Barbuda
    92
  • 4. Norway
    91
  • 5. Portugal
    91
  • 6. Equatorial Guinea
    90
  • 7. Iceland
    90
  • 8. Denmark
    90
  • 9. Belgium
    89
  • 10. Namibia
    89

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $2.4890 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 120V AC Input 200W Interleaved Flyback for Battery Charging Applications
    TIDA-00200: The TI Design TIDA-00200 proposes an interleaved flyback topology for battery charger applications that require an output power level of ~200W with a minimized bill of material. Besides the actual electronic components the efforts for cooling are a major contributor to the overall design cost. By taking advantage of the LM5032 High Voltage Dual Interleaved Current Mode Controller the design accomplishes great efficiency of 90% at full load and at the same time spreads out the heat for greatly reduced cooling efforts. A fan is typically not needed; the need for smaller form factor heat sinks provides additional design flexibility.
  • TIDA-00200 120V AC 200W, 90% Efficiency, Interleaved Flyback for Battery Charging Applications Reference Design | TI.com
    TIDA-00200: The TI Design TIDA-00200 proposes an interleaved flyback topology for battery charger applications that require an output power level of ~200W with a minimized bill of material. Besides the actual electronic components the efforts for cooling are a major contributor to the overall design cost. By taking advantage of the LM5032 High Voltage Dual Interleaved Current Mode Controller the design accomplishes great efficiency of 90% at full load and at the same time spreads out the heat for greatly reduced cooling efforts. A fan is typically not needed; the need for smaller form factor heat sinks provides additional design flexibility.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →