Part Details for LM5050MK-1/NOPB by Texas Instruments
Results Overview of LM5050MK-1/NOPB by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5050MK-1/NOPB Information
LM5050MK-1/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM5050MK-1/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AH9153
|
Newark | Fet Controller, Or, 6Tsot23, Driver Configuration:High Side, Peak Output Current:3.2Μa, Supply Voltage Min:5V, Supply Voltage Max:75V, Driver Case Style:Tsot, No. Of Pins:6Pins, Input Delay:-, Output Delay:-, Operating Temperature Rohs Compliant: Yes |Texas Instruments LM5050MK-1/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 121 |
|
$2.4600 / $3.1300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 1070 |
|
$0.7920 / $2.4000 | Buy Now |
|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
DISTI #
LM5050MK1NOPB-0
|
TME | LM5050MK-1/NOPB Min Qty: 1000 | 86006 |
|
$1.5857 | Buy Now |
|
DISTI #
LM5050MK-1/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 729 |
|
$0.9670 / $2.4600 | Buy Now |
|
|
Chip Stock | 5-Vto75-V400-uAIQORingFETcontroller6-SOT-23-THIN-40to125 | 67420 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$1.1300 / $1.7300 | Buy Now |
|
|
Win Source Electronics | IC OR CTRLR N+1 6SOT | 30570 |
|
$0.4115 / $0.5314 | Buy Now |
US Tariff Estimator: LM5050MK-1/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5050MK-1/NOPB
LM5050MK-1/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5050MK-1/NOPB Part Data Attributes
|
|
LM5050MK-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5050MK-1/NOPB
Texas Instruments
5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tsop6,.11,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 2.8 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.288 Ma | |
| Supply Voltage-Max | 75 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 75 V | |
| Supply Voltage1-Min | 5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for LM5050MK-1/NOPB
This table gives cross-reference parts and alternative options found for LM5050MK-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5050MK-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5050MKX-1 | National Semiconductor Corporation | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6, MOSFET Driver | LM5050MK-1/NOPB vs LM5050MKX-1 |
| LM5050MKX-1 | Texas Instruments | Check for Price | HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6 | LM5050MK-1/NOPB vs LM5050MKX-1 |
| LM5050Q1MK-1/NOPB | Texas Instruments | Check for Price | Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125 | LM5050MK-1/NOPB vs LM5050Q1MK-1/NOPB |
LM5050MK-1/NOPB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM5050MK-1/NOPB is -40°C to 125°C.
-
Yes, the LM5050MK-1/NOPB is qualified for automotive and industrial applications, making it suitable for high-reliability applications.
-
To ensure proper biasing, follow the recommended operating conditions and biasing schemes outlined in the datasheet, and consider using a voltage regulator or other biasing circuitry as needed.
-
Follow the recommended PCB layout guidelines in the datasheet, and consider using thermal vias, heat sinks, and other thermal management strategies to ensure optimal thermal performance.
-
The LM5050MK-1/NOPB has a maximum input voltage rating of 80V, so it can be used in high-voltage applications, but ensure proper voltage derating and protection circuitry are implemented.