Part Details for LM5050MK-1 by Texas Instruments
Overview of LM5050MK-1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM5050MK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High Side OR-ing FET Controller | 19919 |
|
RFQ | |
|
Win Source Electronics | High Side OR-ing FET Controller | 253800 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for LM5050MK-1
LM5050MK-1 CAD Models
LM5050MK-1 Part Data Attributes:
|
LM5050MK-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5050MK-1
Texas Instruments
HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for LM5050MK-1
This table gives cross-reference parts and alternative options found for LM5050MK-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5050MK-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5050Q1MKX-1/NOPB | Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM5050MK-1 vs LM5050Q1MKX-1/NOPB |
LM5050Q1MK-1/NOPB | Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM5050MK-1 vs LM5050Q1MK-1/NOPB |