If you like Findchips… You will love Findchips PRO. Try it Now.

LM5050MK-2/NOPB

6-V to 75-V, 400-uA IQ ideal diode controller 6-SOT-23-THIN -40 to 125

Choose Manufacturer
Price Range $1.5460 / $2.2435

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
LM5050MKX-2/NOPB Drivers And Interfaces 6-V to 75-V, 400-uA IQ ideal diode controller 6-SOT-23-THIN -40 to 125 Texas Instruments LM5050MK-2/NOPB vs LM5050MKX-2/NOPB
LM5050MKX-2 Drivers And Interfaces IC HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6, MOSFET Driver Texas Instruments LM5050MK-2/NOPB vs LM5050MKX-2
LM5050MK-2 Drivers And Interfaces IC HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6, MOSFET Driver Texas Instruments LM5050MK-2/NOPB vs LM5050MK-2
Part Number Description Manufacturer Compare
LM5050MK-2 Drivers And Interfaces IC HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6, MOSFET Driver Texas Instruments LM5050MK-2/NOPB vs LM5050MK-2
LM5050MKX-2 Drivers And Interfaces IC HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6, MOSFET Driver Texas Instruments LM5050MK-2/NOPB vs LM5050MKX-2
LM5050MKX-2/NOPB Drivers And Interfaces 6-V to 75-V, 400-uA IQ ideal diode controller 6-SOT-23-THIN -40 to 125 Texas Instruments LM5050MK-2/NOPB vs LM5050MKX-2/NOPB

Global Popularity

Popularity in Drivers And Interfaces

Popularity in MOSFET Drivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Switzerland
    99
  • 3. Australia
    93
  • 4. United Kingdom
    92
  • 5. Lithuania
    88
  • 6. Belarus
    88
  • 7. Fiji
    82
  • 8. Denmark
    81
  • 9. Malaysia
    81
  • 10. Taiwan
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.5460 Buy Now
  • 2. Farnell element14 $1.8387 Buy Now
  • 3. Farnell element14 $1.8387 Buy Now
  • 4. Newark element14 $1.8400 Buy Now
  • 5. Chip1Stop $1.9000 Buy Now
  • 6. element14 Asia-Pacific $2.2435 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PMP7824 12Vin ORing Circuit Design (12V@7.5A) | TI.com
    PMP7824: A 12V nominal OR-ing circuit design, allowing users to select one of the two input supplies to be directed as the power supply to a system.
  • 12Vin ORing Circuit Design (12V@7.5A)
    PMP7824: A 12V nominal OR-ing circuit design, allowing users to select one of the two input supplies to be directed as the power supply to a system.
  • TIDA-00702 60W, 24V High Efficiency Industrial Power Supply with Precision Voltage, Current and Power Limit | TI.com
    TIDA-00702: The TIDA-00702 is a 60-W, industrial AC-DC power supply designed for use in industrial and instrumentation systems such as process controls, factory automation, and machinery control. This reference design is a Quasi-resonant (QR) flyback converter implemented using the UCC28740 CC-CV flyback controller with optocoupled feedback for voltage and primary-side regulation (PSR) for constant current regulation, with all the necessary protections built-in. Hardware is designed and tested to pass conducted emissions, surge, and EFT requirements. The key highlights of reference design:
  • TIDA-00701 100W, 24V High Efficiency High PF Industrial Power Supply with Precision Current & Power Limit | TI.com
    TIDA-00701: TIDA-00701 is a 100W, 24V, Industrial AC-DC power supply designed for use in Industrial & Instrumentation systems such as process controls, factory automation and machinery control. This reference design has front end Power Factor Correction (PFC) circuit designed using UCC28051 PFC controller, followed by Quasi-Resonant flyback converter implemented using UCC28740 Primary Side regulated (PSR) CC-CV flyback controller, with all the necessary protections built-in. Hardware is designed and tested to pass conducted emissions, surge, and EFT requirements. The key highlights of this reference design are:

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →