Power Circuits
LM5070MTCX-80/NOPB
Description: Class 3 PoE PD with flyback DC-DC controller with adjustable UVLO 16-TSSOP -40 to 125

Overview of LM5070MTCX-80/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM5070MTCX-50/NOPB Texas Instruments Integrated Power Over Ethernet PD Interface and PWM Controller 16-TSSOP -40 to 125
LM5070MTCX-80/NOPB Texas Instruments Integrated Power Over Ethernet PD Interface and PWM Controller 16-TSSOP -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM5070MTCX-80/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM5070MTCX-80/NOPB-ND
DigiKey IC POE CNTRL 1 CHANNEL 16TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.5949
  • 5,000 $1.5570
$1.5570 / $1.5949 Buy Now
DISTI # 926-LM5070MTCX80NOPB
Mouser Electronics Power Switch ICs - POE / LAN Class 3 PoE PD with flyback DC-DC controller with adjustable UVLO 16-TSSOP -40 to 125 RoHS: Compliant 0
  • 2,500 $1.5100
  • 5,000 $1.4600
$1.4600 / $1.5100 Order Now

CAD Models for LM5070MTCX-80/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5070MTCX-80/NOPB by Texas Instruments

LM5070MTCX-80/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
75 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
665 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM5070MTCX-80/NOPB
    Texas Instruments
    Class 3 PoE PD with flyback DC-DC controller with adjustable UVLO 16-TSSOP -40 to 125
    VS

Alternate Parts for LM5070MTCX-80/NOPB

This table gives cross-reference parts and alternative options found for LM5070MTCX-80/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5070MTCX-80/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5070MTCX-80 0.8A SWITCHING CONTROLLER, 665kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 Texas Instruments LM5070MTCX-80/NOPB vs LM5070MTCX-80
Part Number Description Manufacturer Compare
LM5070MTC-80 0.8A SWITCHING CONTROLLER, 665kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 Texas Instruments LM5070MTCX-80/NOPB vs LM5070MTC-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5070MTCX-80/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5070MTCX-80/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5070MTCX-80/NOPB would you like to use for your alert(s)?
  • Please alert me when LM5070MTCX-80/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5070MTCX-80/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5070MTCX-80/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5070MTCX-80/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5070MTCX-80/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5070MTCX-80/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: