Power Circuits
LM5072MH-80
Description: 0.8A SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16

Overview of LM5072MH-80 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM5072MH-80 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5072MH-80 by Texas Instruments

LM5072MH-80
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
70 V
Input Voltage-Min
9 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
645 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. LM5072MH-80
    Texas Instruments
    0.8A SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16
    VS

Alternate Parts for LM5072MH-80

This table gives cross-reference parts and alternative options found for LM5072MH-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5072MH-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5072MHX-80/NOPB IC 0.18 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5072MH-80 vs LM5072MHX-80/NOPB
LM5072MHX-80 IC 0.8 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5072MH-80 vs LM5072MHX-80
LM5072MHX-80 0.8A SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM5072MH-80 vs LM5072MHX-80
LM5072MHX-80/NOPB Class 4 non-standard PoE PD with flyback DC-DC controller & 12V-57V adapter priority 16-HTSSOP -40 to 125 Texas Instruments LM5072MH-80 vs LM5072MHX-80/NOPB
LM5072MH-80 IC 0.8 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5072MH-80 vs LM5072MH-80
Part Number Description Manufacturer Compare
LM5072MHX-80 IC 0.8 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5072MH-80 vs LM5072MHX-80
LM5072MHX-80/NOPB IC 0.18 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5072MH-80 vs LM5072MHX-80/NOPB
LM5072MHX-80 0.8A SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM5072MH-80 vs LM5072MHX-80
LM5072MHX-80/NOPB Class 4 non-standard PoE PD with flyback DC-DC controller & 12V-57V adapter priority 16-HTSSOP -40 to 125 Texas Instruments LM5072MH-80 vs LM5072MHX-80/NOPB
LM5072MH-80 IC 0.8 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5072MH-80 vs LM5072MH-80

Related Parts for LM5072MH-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5072MH-80 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5072MH-80 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5072MH-80 would you like to use for your alert(s)?
  • Please alert me when LM5072MH-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5072MH-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5072MH-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5072MH-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5072MH-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5072MH-80 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: