Part Details for LM5085MY/NOPB by National Semiconductor Corporation
Overview of LM5085MY/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5085MY/NOPB
LM5085MY/NOPB CAD Models
LM5085MY/NOPB Part Data Attributes:
|
LM5085MY/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5085MY/NOPB
National Semiconductor Corporation
IC 1.75 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM5085MY/NOPB
This table gives cross-reference parts and alternative options found for LM5085MY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5085MY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5085MYX | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM5085MY/NOPB vs LM5085MYX |
LM5085MY/NOPB | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125 | Texas Instruments | LM5085MY/NOPB vs LM5085MY/NOPB |
LM5085MY | IC 1.75 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5085MY/NOPB vs LM5085MY |
LM5085MYX | IC 1.75 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5085MY/NOPB vs LM5085MYX |