-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3501
|
Newark | Temperature Sensor, 2Deg C, Sot-23-3, Ic Output Type:Analogue, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM50CIM3X/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3900 / $1.9000 | Buy Now |
DISTI #
LM50CIM3X/NOPBCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21104 In Stock |
|
$0.5773 / $1.6800 | Buy Now |
DISTI #
926-LM50CIM3X/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors SGL-SPLY CENTIGRADE TEMP SENSOR RoHS: Compliant | 15922 |
|
$0.5770 / $1.6800 | Buy Now |
|
Bristol Electronics | 34943 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1283 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 0.1V MIN, 1.75V MAX, 4CEL, BIPOLAR, RECTANGULAR, 3 PIN, SURFACE MOUNT | 1026 |
|
$0.5200 / $2.0000 | Buy Now |
DISTI #
LM50CIM3X/NOPB
|
TME | IC: temperature sensor, -40÷125°C, SOT23, SMD, Accur: ±4°C, 4.5÷10V Min Qty: 1 | 1000 |
|
$0.6080 / $1.0140 | Buy Now |
|
Ameya Holding Limited | SOT-23//TEMP SENSOR, +/-3C, TINYPAK | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-3 | 497 |
|
$0.2371 / $0.3556 | Buy Now |
|
CHIPMALL.COM LIMITED | SENSOR ANALOG -40C-125C SOT23-3 | 15952 |
|
$0.2178 / $0.4412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM50CIM3X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM50CIM3X/NOPB
Texas Instruments
±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.13 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.75 V | |
Output Voltage-Min | 0.1 V | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 2000 Ω | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM50CIM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM50CIM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM50CIM3X | ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 150 | Texas Instruments | LM50CIM3X/NOPB vs LM50CIM3X |
LM50QIM3/NOPB | Automotive grade, ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125 | Texas Instruments | LM50CIM3X/NOPB vs LM50QIM3/NOPB |