-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1144
|
Newark | Driver, Mosfet, Half Bridge, Smd, Driver Configuration:Half Bridge, Peak Output Current:1.8A, Supply Voltage Min:8V, Supply Voltage Max:14V, Driver Case Style:Vssop, No. Of Pins:10Pins, Input Delay:115Ns, Output Delay:32Ns, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LM5106MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4012 |
|
$2.4600 / $3.1900 | Buy Now |
DISTI #
LM5106MM/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7197 In Stock |
|
$1.1922 / $2.7100 | Buy Now |
DISTI #
926-LM5106MM/NOPB
|
Mouser Electronics | Gate Drivers 100V HALF BRIDGE GATE DRVR RoHS: Compliant | 11496 |
|
$1.1600 / $2.2400 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, 1.8A, PDSO10 | 12 |
|
$1.4280 / $2.3800 | Buy Now |
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, 1.8A, PDSO10 | 128 |
|
$1.6400 / $3.2800 | Buy Now |
DISTI #
LM5106MM/NOPB
|
TME | IC: driver, high-/low-side,MOSFET gate driver, VSSOP10, Ch: 2 Min Qty: 1 | 874 |
|
$1.2200 / $1.8700 | Buy Now |
|
Ameya Holding Limited | MSOP 10/A°/100V Half Bridge Gate Driver with Programmable Dead-Time | 18000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HALF-BRIDGE 10VSSOP | 1040 |
|
$0.2881 / $0.5001 | Buy Now |
|
Chips Pulse Industry Limited | VSSOP-10 Gates and Inverters RoHS Purchase Online, Ship Immediately | 1248 |
|
$0.2646 / $0.3424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5106MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5106MM/NOPB
Texas Instruments
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.69 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5106MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5106MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5106MMX | IC 1.8 A HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10, MOSFET Driver | National Semiconductor Corporation | LM5106MM/NOPB vs LM5106MMX |
LM5106MMX | 1.8A HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10 | Texas Instruments | LM5106MM/NOPB vs LM5106MMX |
LM5106MM | IC 1.8 A HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10, MOSFET Driver | National Semiconductor Corporation | LM5106MM/NOPB vs LM5106MM |