Part Details for LM5111-1MX/NOPB by Texas Instruments
Results Overview of LM5111-1MX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5111-1MX/NOPB Information
LM5111-1MX/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5111-2MX/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-SOIC -40 to 125 | |
| LM5111-1MX/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-SOIC -40 to 125 | |
| LM5111-3MX/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-SOIC -40 to 125 |
Price & Stock for LM5111-1MX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH3540
|
Newark | Mosfet Driver, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:5A, Supply Voltage Min:3.5V, Supply Voltage Max:14V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:25Ns, Operating Rohs Compliant: Yes |Texas Instruments LM5111-1MX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1300 / $2.7600 | Buy Now |
|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 5A, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$0.9920 / $1.6000 | Buy Now |
|
DISTI #
LM5111-1MX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2505 |
|
$0.9000 / $1.5000 | Buy Now |
|
|
Chip Stock | 5-A/3-Adualchannelgatedriverwithactivehighorlowoutput4-VUVLO8-SOIC-40to125 | 17320 |
|
RFQ | |
|
|
Win Source Electronics | Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R / MOSFET DRVR 5A DUAL LOSIDE 8SOIC | 13820 |
|
$0.8182 / $1.2272 | Buy Now |
US Tariff Estimator: LM5111-1MX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5111-1MX/NOPB
LM5111-1MX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5111-1MX/NOPB Part Data Attributes
|
|
LM5111-1MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5111-1MX/NOPB
Texas Instruments
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Over Voltage | |
| High Side Driver | No | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Current Flow Direction | Source And Sink | |
| Output Current-Max | 5 A | |
| Output Peak Current Limit-Nom | 5 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 14 V | |
| Supply Voltage-Min | 3.5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 14 V | |
| Supply Voltage1-Min | 3.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.04 µS | |
| Turn-on Time | 0.04 µS | |
| Width | 3.9 Mm |
Alternate Parts for LM5111-1MX/NOPB
This table gives cross-reference parts and alternative options found for LM5111-1MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5111-1MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5111-1MX/NOPB | National Semiconductor Corporation | Check for Price | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver | LM5111-1MX/NOPB vs LM5111-1MX/NOPB |
| LM5111-1M | Texas Instruments | Check for Price | 5A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8 | LM5111-1MX/NOPB vs LM5111-1M |
| LM5111-1M/NOPB | National Semiconductor Corporation | Check for Price | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver | LM5111-1MX/NOPB vs LM5111-1M/NOPB |
LM5111-1MX/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LM5111-1MX/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with ceramic capacitors.
-
The maximum ambient temperature range for the LM5111-1MX/NOPB is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
-
Yes, the LM5111-1MX/NOPB is suitable for high-reliability applications. It's manufactured using a high-reliability process and is screened to ensure high reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
-
To troubleshoot issues with the LM5111-1MX/NOPB, start by checking the input and output voltages, as well as the current consumption. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the device is properly decoupled and that the PCB layout is correct.