Part Details for LM5111-1MY/NOPB by Texas Instruments
Results Overview of LM5111-1MY/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5111-1MY/NOPB Information
LM5111-1MY/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM5111-1MY/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | LM5111-1MY/NOPB 双 MOSFET 功率驱动器, 5A, 非反相, 8针 MSOP封装 | 1000 |
|
RFQ | |
|
|
Chip Stock | 5-A/3-Adualchannelgatedriverwithactivehighorlowoutput4-VUVLO8-HVSSOP | 5200 |
|
RFQ | |
|
|
LCSC | 2 MSOP-8-EP Gate Drivers RoHS | 9 |
|
$1.7245 / $3.1132 | Buy Now |
|
|
Win Source Electronics | IC MOSFET DRIVER DUAL 5A 8-EMSOP | 3700 |
|
$26.1134 / $39.1695 | Buy Now |
US Tariff Estimator: LM5111-1MY/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5111-1MY/NOPB
LM5111-1MY/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5111-1MY/NOPB Part Data Attributes
|
|
LM5111-1MY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5111-1MY/NOPB
Texas Instruments
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | No | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Current-Max | 5 A | |
| Output Peak Current Limit-Nom | 5 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.09 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 14 V | |
| Supply Voltage-Min | 3.5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 14 V | |
| Supply Voltage1-Min | 3.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.04 µS | |
| Turn-on Time | 0.04 µS | |
| Width | 3 Mm |
Alternate Parts for LM5111-1MY/NOPB
This table gives cross-reference parts and alternative options found for LM5111-1MY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5111-1MY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5111-1MYX/NOPB | Texas Instruments | $0.6951 | 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP | LM5111-1MY/NOPB vs LM5111-1MYX/NOPB |
| LM5111-1MY | Texas Instruments | Check for Price | 5A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8 | LM5111-1MY/NOPB vs LM5111-1MY |
| LM5111-1MY | National Semiconductor Corporation | Check for Price | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8, Peripheral Driver | LM5111-1MY/NOPB vs LM5111-1MY |
| LM5111-1MYX | National Semiconductor Corporation | Check for Price | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8, Peripheral Driver | LM5111-1MY/NOPB vs LM5111-1MYX |
| LM5111-1MYX | Texas Instruments | Check for Price | Dual 5A Compound Gate Driver 8-MSOP-PowerPAD | LM5111-1MY/NOPB vs LM5111-1MYX |
LM5111-1MY/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LM5111-1MY/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input voltage is within the recommended range, and that the output capacitor is of sufficient value and type. It's also important to minimize the parasitic inductance and resistance in the circuit.
-
The maximum ambient temperature range for the LM5111-1MY/NOPB is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LM5111-1MY/NOPB is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's still important to follow proper design and manufacturing practices to ensure the reliability of the overall system.
-
To troubleshoot issues with the LM5111-1MY/NOPB, start by checking the input voltage and output voltage for any anomalies. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.