Part Details for LM5113QDPRRQ1 by Texas Instruments
Results Overview of LM5113QDPRRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5113QDPRRQ1 Information
LM5113QDPRRQ1 by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM5113QDPRRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 10WSON | 54850 |
|
$2.8694 / $4.3040 | Buy Now |
US Tariff Estimator: LM5113QDPRRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5113QDPRRQ1
LM5113QDPRRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5113QDPRRQ1 Part Data Attributes
|
|
LM5113QDPRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5113QDPRRQ1
Texas Instruments
Automotive 1.2-A/5-A, 100-V half bridge gate driver for GaNFET 10-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HVSON, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-03-23 | |
| Samacsys Manufacturer | Texas Instruments | |
| High Side Driver | YES | |
| Input Characteristics | GATED SCHMITT TRIGGER | |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 4 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | PUSH-PULL | |
| Output Current-Max | 5 A | |
| Output Peak Current Limit-Nom | 5 A | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 0.8 mm | |
| Supply Current-Max | 3 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 95.5 V | |
| Supply Voltage1-Min | -1 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.045 µs | |
| Turn-on Time | 0.045 µs | |
| Width | 4 mm |
Alternate Parts for LM5113QDPRRQ1
This table gives cross-reference parts and alternative options found for LM5113QDPRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5113QDPRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMG1205YFXR | Texas Instruments | $1.8770 | 1.2-A, 5-A 90-V, half bridge gate driver with 5-V UVLO for GaNFET and MOSFET 12-DSBGA -40 to 125 | LM5113QDPRRQ1 vs LMG1205YFXR |
| LMG1205YFXT | Texas Instruments | $1.9654 | 1.2-A, 5-A 90-V, half bridge gate driver with 5-V UVLO for GaNFET and MOSFET 12-DSBGA -40 to 125 | LM5113QDPRRQ1 vs LMG1205YFXT |
| LM5113SDE | Texas Instruments | Check for Price | HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10 | LM5113QDPRRQ1 vs LM5113SDE |
| LM5113TME | Texas Instruments | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, MOSFET Driver | LM5113QDPRRQ1 vs LM5113TME |
| LM5113SD/NOPB | Texas Instruments | Check for Price | 1.2-A/5-A, 90-V half bridge gate driver for GaNFET 10-WSON -40 to 125 | LM5113QDPRRQ1 vs LM5113SD/NOPB |
| LM5113TMX | Texas Instruments | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, MOSFET Driver | LM5113QDPRRQ1 vs LM5113TMX |
| LM5113SDX/NOPB | Texas Instruments | Check for Price | 1.2-A/5-A, 90-V half bridge gate driver for GaNFET 10-WSON -40 to 125 | LM5113QDPRRQ1 vs LM5113SDX/NOPB |
| LM5113SD | Texas Instruments | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver | LM5113QDPRRQ1 vs LM5113SD |
LM5113QDPRRQ1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM5113QDPRRQ1 is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to place the output capacitor close to the output pin.
-
The recommended input capacitor value for the LM5113QDPRRQ1 is 10uF to 22uF, with an ESR of 0.1 ohm to 1 ohm.
-
The output voltage of the LM5113QDPRRQ1 can be calculated using the formula: Vout = (R1/R2) * (Vref), where R1 and R2 are the resistors connected to the FB pin, and Vref is the internal reference voltage (1.21V).
-
The maximum input voltage that the LM5113QDPRRQ1 can handle is 42V.