There are no models available for this part yet.
Overview of LM5115AMTX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM5115AMTX by National Semiconductor Corporation
Part Data Attributes for LM5115AMTX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TSSOP-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CURRENT MODE TECHNIQUE IS ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for LM5115AMTX
This table gives cross-reference parts and alternative options found for LM5115AMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5115AMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5115AMTX/NOPB | IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5115AMTX vs LM5115AMTX/NOPB |
LM5115AMT | IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5115AMTX vs LM5115AMT |
Related Parts for LM5115AMTX
-
LM3S6610-IQC25-A2TMicrocontrollers
-
LM5115AMTSwitching Regulator or Controllers
-
LM5068MM-4Power Management Circuits
-
LM392DOperational Amplifiers
-
LM2931DLinear Regulator ICs
-
LM5111-1MYMOSFET Drivers
-
LM4040AIX3-3.0Voltage References
-
LM4907LQAudio/Video Amplifiers
-
LM66CIM-RLSKBTemperature Sensors