Part Details for LM5115MTC by National Semiconductor Corporation
Overview of LM5115MTC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5115MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM5115 75V, Secondary Side Post Regulator/ Synchronous Buck Controller RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 627 |
|
$3.1600 / $3.7200 | Buy Now |
Part Details for LM5115MTC
LM5115MTC CAD Models
LM5115MTC Part Data Attributes
|
LM5115MTC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5115MTC
National Semiconductor Corporation
IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.75V TO 13.5V; ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM5115MTC
This table gives cross-reference parts and alternative options found for LM5115MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5115MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5115MTCX/NOPB | IC SWITCHING CONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5115MTC vs LM5115MTCX/NOPB |
LM5115MTCX | 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 | Texas Instruments | LM5115MTC vs LM5115MTCX |
LM5115MTCX | IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5115MTC vs LM5115MTCX |