Power Circuits
LM5115MTC
Description: 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125

Overview of LM5115MTC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM5115MTCX/NOPB Texas Instruments 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
LM5115MTCX Texas Instruments 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
LM5115MTC/NOPB Texas Instruments 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125

Price & Stock for LM5115MTC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 926-LM5115MTC
Mouser Electronics Switching Controllers 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 RoHS: Not Compliant 0
Order Now
Rochester Electronics LM5115 75V, Secondary Side Post Regulator/ Synchronous Buck Controller RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 91
  • 1 $3.7200
  • 25 $3.6500
  • 100 $3.5000
  • 500 $3.3500
  • 1,000 $3.1600
$3.1600 / $3.7200 Buy Now

CAD Models for LM5115MTC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5115MTC by Texas Instruments

LM5115MTC
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJ MODE FROM 0.75V TO 13.5V; ALSO OPERATES IN CURRENT MODE AND AS LDO REG
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
75 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.5 A
Output Voltage-Max
13.5 V
Output Voltage-Min
0.75 V
Output Voltage-Nom
7 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. LM5115MTC
    Texas Instruments
    75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
    VS

Alternate Parts for LM5115MTC

This table gives cross-reference parts and alternative options found for LM5115MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5115MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5115MTCX 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 Texas Instruments LM5115MTC vs LM5115MTCX
LM5115MTCX/NOPB IC SWITCHING CONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5115MTC vs LM5115MTCX/NOPB
LM5115MTC/NOPB IC SWITCHING CONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5115MTC vs LM5115MTC/NOPB
LM5115MTC IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5115MTC vs LM5115MTC
LM5115MTCX/NOPB 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 Texas Instruments LM5115MTC vs LM5115MTCX/NOPB
Part Number Description Manufacturer Compare
LM5115MTCX 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 Texas Instruments LM5115MTC vs LM5115MTCX
LM5115MTCX/NOPB 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 Texas Instruments LM5115MTC vs LM5115MTCX/NOPB
LM5115MTC IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5115MTC vs LM5115MTC
LM5115MTC/NOPB IC SWITCHING CONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5115MTC vs LM5115MTC/NOPB
LM5115MTCX/NOPB IC SWITCHING CONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM5115MTC vs LM5115MTCX/NOPB

Related Parts for LM5115MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5115MTC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5115MTC by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5115MTC would you like to use for your alert(s)?
  • Please alert me when LM5115MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5115MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5115MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5115MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5115MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5115MTC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: