LM5117PSQ/NOPB
Description: Switching Regulator/Controller, Current-mode, 530kHz Switching Freq-Max, PQCC24

Overview of LM5117PSQ/NOPB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

CAD Models for LM5117PSQ/NOPB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM5117PSQ/NOPB by National Semiconductor Corporation

LM5117PSQ/NOPB
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Control Mode
CURRENT-MODE
JESD-30 Code
S-PQCC-N24
Number of Terminals
24
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
530 kHz
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. LM5117PSQ/NOPB
    National Semiconductor Corporation
    Switching Regulator/Controller, Current-mode, 530kHz Switching Freq-Max, PQCC24
    VS

Related Parts for LM5117PSQ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5117PSQ/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5117PSQ/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM5117PSQ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM5117PSQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5117PSQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5117PSQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5117PSQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5117PSQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5117PSQ/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: