Part Details for LM5117QPMHX by Texas Instruments
Overview of LM5117QPMHX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5117QPMHX/NOPB | Texas Instruments | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 20-HTSSOP -40 to 125 |
Part Details for LM5117QPMHX
LM5117QPMHX CAD Models
LM5117QPMHX Part Data Attributes
|
LM5117QPMHX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5117QPMHX
Texas Instruments
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM, PROGRAMMABLE OUTPUT IS FROM 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM5117QPMHX
This table gives cross-reference parts and alternative options found for LM5117QPMHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5117QPMHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5117QPMHX/NOPB | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 20-HTSSOP -40 to 125 | Texas Instruments | LM5117QPMHX vs LM5117QPMHX/NOPB |
LM5117PMH | SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | LM5117QPMHX vs LM5117PMH |
LM5117QPMH | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LM5117QPMHX vs LM5117QPMH |
LM5117PMHE | SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | LM5117QPMHX vs LM5117PMHE |
LM5117PMHX/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 20-HTSSOP -40 to 125 | Texas Instruments | LM5117QPMHX vs LM5117PMHX/NOPB |
LM5117QPMHE | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LM5117QPMHX vs LM5117QPMHE |
LM5117PMHE/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 20-HTSSOP -40 to 125 | Texas Instruments | LM5117QPMHX vs LM5117PMHE/NOPB |
LM5117QPMHE/NOPB | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 20-HTSSOP -40 to 125 | Texas Instruments | LM5117QPMHX vs LM5117QPMHE/NOPB |