-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-V to 100-V input, 1-A synchronous buck DC-DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53428-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOPWR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1256 In Stock |
|
$2.2782 / $4.5400 | Buy Now |
DISTI #
595-LM5164DDAT
|
Mouser Electronics | Switching Voltage Regulators 6-V to 100-V input, 1-A synchronous buck DC-DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150 RoHS: Compliant | 393 |
|
$2.2800 / $4.5400 | Buy Now |
|
Bristol Electronics | 1123 |
|
RFQ | ||
|
Ameya Holding Limited | 127 |
|
RFQ | ||
|
LCSC | Step-down type Adjustable 1.2V100V 1A 6V100V SO-8 DC-DC Converters ROHS | 15 |
|
$1.3743 / $1.4488 | Buy Now |
|
Win Source Electronics | 6V to 100V Input 1A Synchronous Buck DC-DC Converter with Ultra-Low IQ | 330500 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5164DDAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5164DDAT
Texas Instruments
6-V to 100-V input, 1-A synchronous buck DC-DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 90 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5164DDAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5164DDAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5164QDDATQ1 | 6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LM5164DDAT vs LM5164QDDATQ1 |
LM5164DDAR | 6-V to 100-V input, 1-A synchronous buck DC-DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LM5164DDAT vs LM5164DDAR |
PLM5164QDDATQ1 | 6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD | Texas Instruments | LM5164DDAT vs PLM5164QDDATQ1 |