-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.5-V to 36-V, 3-A synchronous step-down converter 16-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM536035QPWPTQ1 | Texas Instruments | 3.5 to 36Vin, 3 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42429-1-ND
|
DigiKey | IC REG BUCK 5V 3A 16HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
286 In Stock |
|
$3.4350 / $6.6300 | Buy Now |
DISTI #
595-LM536035QPWPTQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.5-V to 36-V, 3-A synchronous step-down converter 16-HTSSOP -40 to 150 RoHS: Compliant | 251 |
|
$3.5100 / $6.6500 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 2350KHZ SWITCHING FREQ-MAX, PDSO16 | 26 |
|
$3.1950 / $6.3900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 2350KHZ SWITCHING FREQ-MAX, PDSO16 | 25 |
|
$4.9140 / $7.3710 | Buy Now |
DISTI #
LM536035QPWPTQ1
|
TME | PMIC, DC/DC converter, Uin: 3.9÷36VDC, Uout: 5VDC, 3A, HTSSOP16 Min Qty: 1 | 0 |
|
$4.2000 / $5.8800 | RFQ |
DISTI #
C1S746203961747
|
Chip1Stop | Conv DC-DC 3.9V to 36V Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive 16-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$4.1800 / $6.1200 | Buy Now |
|
Win Source Electronics | IC REG BUCK 5V 3A 16HTSSOP / Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) | 1000 |
|
$94.2030 / $112.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM536035QPWPTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM536035QPWPTQ1
Texas Instruments
Automotive 3.5-V to 36-V, 3-A synchronous step-down converter 16-HTSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPTS IN PFM CONTROL TECH, ALSO AVLB VOUT = 5V, ALSO OPTS IN ADJ MODE FROM 3.3 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM536035QPWPTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM536035QPWPTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM536035QPWPRQ1 | Automotive 3.5-V to 36-V, 3-A synchronous step-down converter 16-HTSSOP -40 to 150 | Texas Instruments | LM536035QPWPTQ1 vs LM536035QPWPRQ1 |