Part Details for LM57TEPWRQ1 by Texas Instruments
Overview of LM57TEPWRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM57TEPWRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM57TEPWRQ1-ND
|
DigiKey | THERMOSTAT PROG ACT HI/LO 8TSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2953 | Buy Now |
DISTI #
595-LM57TEPWRQ1
|
Mouser Electronics | Board Mount Temperature Sensors Automotive Grade, +/-0.7C Temperature Sensor with Resistor-Programmable Temp Switch 8-TSSOP -50 to 150 RoHS: Compliant | 0 |
|
$1.2300 / $1.2600 | Order Now |
|
Ameya Holding Limited | 23833 |
|
RFQ |
Part Details for LM57TEPWRQ1
LM57TEPWRQ1 CAD Models
LM57TEPWRQ1 Part Data Attributes
|
LM57TEPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM57TEPWRQ1
Texas Instruments
Automotive Grade, ±0.7°C Temperature Sensor with Resistor-Programmable Temp Switch 8-TSSOP -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LM57TEPWRQ1
This table gives cross-reference parts and alternative options found for LM57TEPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM57TEPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM57TEPWQ1 | Automotive Grade, ±0.7°C Temperature Sensor with Resistor-Programmable Temp Switch 8-TSSOP -50 to 150 | Texas Instruments | LM57TEPWRQ1 vs LM57TEPWQ1 |