-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 36-V, 3-A synchronous converter in a QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM60430AQRPKRQ1 | Texas Instruments | Automotive 36-V, 3-A synchronous converter in a QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM60430AQRPKRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 13WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
687 In Stock |
|
$1.3527 / $2.9200 | Buy Now |
DISTI #
595-LM60430AQRPKRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 36-V, 3-A synchronous converter in a QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150 RoHS: Compliant | 5252 |
|
$1.2300 / $2.9400 | Buy Now |
DISTI #
C1S746204793028
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 3000 |
|
$1.1780 | Buy Now |
|
LCSC | Step-down type Adjustable 3.8V36V 1V24V 3A WQFN-13-HR(2x3) DC-DC Converters ROHS | 52 |
|
$1.4767 / $2.2574 | Buy Now |
|
Win Source Electronics | AUTOMOTIVE 36-V, 3-A SYNCHRONOUS / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 13-PowerWFQFN | 17210 |
|
$1.9790 / $2.9680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM60430AQRPKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM60430AQRPKRQ1
Texas Instruments
Automotive 36-V, 3-A synchronous converter in a QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-20 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N13 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC13(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM60430AQRPKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60430AQRPKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM60430ARPKR | 3.8-V to 36-V, 3-A, ultra-small synchronous step-down converter 13-WQFN-HR -40 to 150 | Texas Instruments | LM60430AQRPKRQ1 vs LM60430ARPKR |