Part Details for LM60CIM3 by Texas Instruments
Results Overview of LM60CIM3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM60CIM3 Information
LM60CIM3 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM60CIM3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM60CIM3
|
Chip One Stop | Semiconductors RoHS: Not Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 955 |
|
$0.7410 / $1.3500 | Buy Now |
|
|
Chip Stock | ±2°Canalogoutputtemperaturesensorwith6.25mV/°CgainandTO-92option3-SOT-23-40to125 | 37400 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SOT-23-3 / Temp Sensor Analog 3-Pin SOT-23 T/R | 30000 |
|
$0.2373 / $0.3559 | Buy Now |
US Tariff Estimator: LM60CIM3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM60CIM3
LM60CIM3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM60CIM3 Part Data Attributes
|
|
LM60CIM3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM60CIM3
Texas Instruments
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 1.3 Mm | |
| Body Height | 1.015 Mm | |
| Body Length or Diameter | 2.92 Mm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 0.11 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 1.205 V | |
| Output Voltage-Min | 0.174 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TO-236 | |
| Package Shape/Style | Rectangular | |
| R0-Nom | 800 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM60CIM3
This table gives cross-reference parts and alternative options found for LM60CIM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60CIM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM60CIM3/NOPB | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | LM60CIM3 vs LM60CIM3/NOPB |
| LM60BIM3X | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | LM60CIM3 vs LM60BIM3X |
| LM60BIM3X/NOPB | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | LM60CIM3 vs LM60BIM3X/NOPB |
| LM60CIM3X | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | LM60CIM3 vs LM60CIM3X |
LM60CIM3 Frequently Asked Questions (FAQ)
-
A good PCB layout for the LM60CIM3 involves placing the device near the thermal source, using a solid copper pour on the PCB to dissipate heat, and minimizing thermal barriers such as vias and soldermask.
-
Calibration involves comparing the LM60CIM3's output to a known temperature reference, such as a thermocouple or RTD, and adjusting the device's offset and gain to achieve high accuracy. TI provides a calibration procedure in the datasheet.
-
The maximum cable length for the LM60CIM3's digital output depends on the specific application and noise environment. As a general guideline, TI recommends keeping cable lengths under 10 meters to minimize signal degradation and noise susceptibility.
-
To minimize EMI, use a shielded cable for the digital output, keep the LM60CIM3 away from high-frequency sources, and use a low-pass filter or ferrite bead on the output lines if necessary.
-
The typical power-on time for the LM60CIM3 is around 10-15 milliseconds, although this can vary depending on the specific application and power supply.