There are no models available for this part yet.
Overview of LM6134BIM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for LM6134BIM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 69 |
|
RFQ | ||||
Bristol Electronics | 35 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 136 |
|
$6.6000 / $12.0000 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 1 |
|
$5.1600 | Buy Now | ||
ComSIT USA | QUAD LOW POWER 10 MHZ RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for LM6134BIM by National Semiconductor Corporation
Part Data Attributes for LM6134BIM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, PLASTIC, SOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.35 µA
|
Bias Current-Max (IIB) @25C
|
0.18 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
7 V/us
|
Slew Rate-Nom
|
14 V/us
|
Supply Current-Max
|
1.96 mA
|
Supply Voltage Limit-Max
|
35 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
6000
|
Width
|
3.9 mm
|
Alternate Parts for LM6134BIM
This table gives cross-reference parts and alternative options found for LM6134BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6134BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6134BIMX/NOPB | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM6134BIM vs LM6134BIMX/NOPB |
LM6134BIM/NOPB | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM6134BIM vs LM6134BIM/NOPB |
Related Parts for LM6134BIM
-
LM6134BIMXOperational Amplifiers
-
LM3S2276-IQR50-A0TMicrocontrollers
-
ACNT-H87B-000EOther Analog ICs
-
L5970DSwitching Regulator or Controllers
-
LTC1851IFWAnalog to Digital Converters
-
SN74LV4051ATPWRQ1Multiplexers or Switches
-
IRL520NSTRLPBFPower Field-Effect Transistors
-
LT1641-1CS8Power Management Circuits
-
TPS2024DPeripheral Drivers