Amplifier Circuits
LM6142AIM
Description: DUAL OP-AMP, 1800uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO8, SOIC-8

Overview of LM6142AIM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM6142AIM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM6142AIM by Rochester Electronics LLC

LM6142AIM
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.25 µA
Common-mode Reject Ratio-Nom
76 dB
Input Offset Voltage-Max
1800 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Seated Height-Max
1.75 mm
Slew Rate-Nom
5 V/us
Supply Voltage Limit-Max
35 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
9000
Width
3.9 mm
Want to compare parts?
  1. LM6142AIM
    Rochester Electronics LLC
    DUAL OP-AMP, 1800uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO8, SOIC-8
    VS

Alternate Parts for LM6142AIM

This table gives cross-reference parts and alternative options found for LM6142AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6142AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM6142AIMX/NOPB Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6142AIM vs LM6142AIMX/NOPB
LM6142AIM/NOPB Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6142AIM vs LM6142AIM/NOPB
Part Number Description Manufacturer Compare
LM6142BIMX/NOPB IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LM6142AIM vs LM6142BIMX/NOPB
LM6142BIM Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6142AIM vs LM6142BIM
LM6142AIM/NOPB IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LM6142AIM vs LM6142AIM/NOPB
LM6142BIM/NOPB Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6142AIM vs LM6142BIM/NOPB
LM6142AIMX/NOPB Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6142AIM vs LM6142AIMX/NOPB
LM6142AIM/NOPB Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6142AIM vs LM6142AIM/NOPB

Related Parts for LM6142AIM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM6142AIM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM6142AIM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LM6142AIM would you like to use for your alert(s)?
  • Please alert me when LM6142AIM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM6142AIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM6142AIM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM6142AIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM6142AIM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM6142AIM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: