Part Details for LM6152BIMX by Texas Instruments
Overview of LM6152BIMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM6152BIMX
LM6152BIMX CAD Models
LM6152BIMX Part Data Attributes
|
LM6152BIMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6152BIMX
Texas Instruments
DUAL OP-AMP, 2500 uV OFFSET-MAX, 45 MHz BAND WIDTH, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 45000 |
Alternate Parts for LM6152BIMX
This table gives cross-reference parts and alternative options found for LM6152BIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6152BIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6152BCMX | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6152BIMX vs LM6152BCMX |
LM6152BIM | DUAL OP-AMP, 2500uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM6152BIMX vs LM6152BIM |
LM6152BCM/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6152BIMX vs LM6152BCM/NOPB |
LM6152BCM | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6152BIMX vs LM6152BCM |
LM6152BCMX/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6152BIMX vs LM6152BCMX/NOPB |