Part Details for LM6164W/883 by National Semiconductor Corporation
Overview of LM6164W/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM6164W/883
LM6164W/883 CAD Models
LM6164W/883 Part Data Attributes:
|
LM6164W/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM6164W/883
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDFP10, CERAMIC, FP-10, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | QFF, FL10,.3 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDFP-F10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 175000 | |
Voltage Gain-Min | 1800 | |
Wideband | YES | |
Width | 6.3246 mm |
Alternate Parts for LM6164W/883
This table gives cross-reference parts and alternative options found for LM6164W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6164W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6164W/883X | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDFP10, CERAMIC, FP-10 | Texas Instruments | LM6164W/883 vs LM6164W/883X |
LM6164W-MLS | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | LM6164W/883 vs LM6164W-MLS |
5962-8962401MHA | IC OP-AMP, 6000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDFP10, CERPACK-10, Operational Amplifier | National Semiconductor Corporation | LM6164W/883 vs 5962-8962401MHA |
LM6164W-MLS | IC OP-AMP, 6000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDFP10, CERPACK-10, Operational Amplifier | National Semiconductor Corporation | LM6164W/883 vs LM6164W-MLS |
5962-8962401HA | IC OP-AMP, 6000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDFP10, CERAMIC, FP-10, Operational Amplifier | National Semiconductor Corporation | LM6164W/883 vs 5962-8962401HA |
5962-8962401MHA | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | LM6164W/883 vs 5962-8962401MHA |