-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6171AIM | Texas Instruments | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | |
LM6171AIM/NOPB | Texas Instruments | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | |
LM6171AIMX/NOPB | Texas Instruments | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM6171AIM-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
1023 In Stock |
|
$5.0941 / $9.0400 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Win Source Electronics | LM6171 High Speed Low Power Low Distortion Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC | 720 |
|
$5.0870 / $7.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6171AIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6171AIM
Texas Instruments
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 130000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6171AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6171AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6171AIMX | High Speed Low Power Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6171AIM vs LM6171AIMX |
LM6171AIMX/NOPB | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6171AIM vs LM6171AIMX/NOPB |
LM6171AIM/NOPB | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8, SO-8 | Rochester Electronics LLC | LM6171AIM vs LM6171AIM/NOPB |